895-018-542-404

Heilind Number:EDA895-018-542-404
Manufacturer:EDAC
Manufacturer Number:895-018-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-404

Detailed Description

Enhance your connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a single row for easy installation. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in various environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver superior performance and connectivity for your electronic devices.