895-018-542-412

Heilind Number:EDA895-018-542-412
Manufacturer:EDAC
Manufacturer Number:895-018-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .1 inch, it offers precise and efficient connections for your electronic components. The 18 positions, each made of durable Copper Alloy, guarantee secure contact. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.