895-018-542-604

Heilind Number:EDA895-018-542-604
Manufacturer:EDAC
Manufacturer Number:895-018-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-604

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring 18 positions in a single row layout, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality and efficiency for your connectivity needs.