895-018-542-808

Heilind Number:EDA895-018-542-808
Manufacturer:EDAC
Manufacturer Number:895-018-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-808

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 18 positions across two rows, ensuring reliable contact. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees high performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its straight mount orientation for a secure fit. Elevate your projects with this essential connector, a must-have in any engineer's toolkit.