895-018-544-101

Heilind Number:EDA895-018-544-101
Manufacturer:EDAC
Manufacturer Number:895-018-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring optimal efficiency in your PCB assemblies. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both strength and safety in operation. Its copper alloy contact material offers reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity experience with this essential component.