895-018-544-408

Heilind Number:EDA895-018-544-408
Manufacturer:EDAC
Manufacturer Number:895-018-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-544-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance in even the most demanding environments. With a contact material of Copper Alloy, signal conductivity is optimized for uninterrupted communication. The straight mount orientation and compact .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance in even the most demanding environments. With a contact material of Copper Alloy, signal conductivity is optimized for uninterrupted communication. The straight mount orientation and compact .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.