895-018-544-807

Heilind Number:EDA895-018-544-807
Manufacturer:EDAC
Manufacturer Number:895-018-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-544-807

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether you're a professional or a DIY enthusiast, this connector, with a straight mount orientation, is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects. Elevate your connectivity game with this essential component.