895-018-544-808

Heilind Number:EDA895-018-544-808
Manufacturer:EDAC
Manufacturer Number:895-018-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-544-808

Detailed Description

Enhance your connectivity with this high-performance black PCB connector, featuring a sleek design that seamlessly fits into your setup. With an amperage of 3A, it ensures efficient power transfer while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. Boasting two rows of copper alloy contacts spaced at .1 inches with .2 inches between rows, it offers a total of 18 positions for versatile connection options. Designed for straight mount orientation, it effortlessly integrates into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in industries like electronics, telecommunications, and more. Elevate your connectivity game with this essential component.