895-018-555-201

Heilind Number:EDA895-018-555-201
Manufacturer:EDAC
Manufacturer Number:895-018-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-555-201

Detailed Description

Enhance your connectivity solutions with our Black Card Edge Connector, featuring a sleek design and superior performance. With an amperage of 3A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. This connector boasts two rows with a pitch of .1in, accommodating 18 positions for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.