895-018-555-203

Heilind Number:EDA895-018-555-203
Manufacturer:EDAC
Manufacturer Number:895-018-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contact material. With two rows and a pitch of .1 inch, it offers precise alignment for optimal signal transfer. Boasting 18 positions, it ensures secure and efficient board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Upgrade your connectivity solutions with this essential component.