895-018-555-207

Heilind Number:EDA895-018-555-207
Manufacturer:EDAC
Manufacturer Number:895-018-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-555-207

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector, designed for reliable data transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows and 18 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.