895-018-555-502

Heilind Number:EDA895-018-555-502
Manufacturer:EDAC
Manufacturer Number:895-018-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-555-502

Detailed Description

Enhance your PCB connectivity with our reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on stable and high-quality connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Trust in our product for robust and seamless board-to-board connectivity. Elevate your PCB assembly experience with this essential component.