895-018-555-512

Heilind Number:EDA895-018-555-512
Manufacturer:EDAC
Manufacturer Number:895-018-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with a pitch of .1 inches, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees a secure and stable connection. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assemblies. Trust in its quality and performance for seamless signal transmission.