895-018-555-807

Heilind Number:EDA895-018-555-807
Manufacturer:EDAC
Manufacturer Number:895-018-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-555-807

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, perfect for seamless integration on your electronic projects. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 18 positions and a pitch of .1 inches, it provides ample connectivity options for your circuitry. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability and efficiency. Upgrade your inter-board connections with this essential component.