895-018-556-201

Heilind Number:EDA895-018-556-201
Manufacturer:EDAC
Manufacturer Number:895-018-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-201

Detailed Description

Enhance your electronic connections with our high-performance 18-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this precision-engineered connector features a black UL 94V-0 Polyphenylene Sulfide housing for optimal durability and safety. With two rows of copper alloy contacts, each offering a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mounting orientation simplifies assembly, making it a versatile choice for various electronic devices. Upgrade your connectivity solutions with this essential component.