895-018-556-202

Heilind Number:EDA895-018-556-202
Manufacturer:EDAC
Manufacturer Number:895-018-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-202

Detailed Description

Enhance your connectivity with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 18 positions, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contact material ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for personal projects or professional use, this straight-mount connector is the perfect choice to streamline your PCB connections. Elevate your setup with this essential component.