895-018-556-207

Heilind Number:EDA895-018-556-207
Manufacturer:EDAC
Manufacturer Number:895-018-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-207

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic systems. Featuring two rows with a pitch of .1 inch and a total of 18 positions, it offers ample space for secure and efficient connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in various environments. The straight mount orientation and a row spacing of .2 inches make it easy to install on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.