895-018-556-212

Heilind Number:EDA895-018-556-212
Manufacturer:EDAC
Manufacturer Number:895-018-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features 18 positions in two rows, allowing for seamless data transmission. The durable housing is made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, Copper Alloy, guarantees a stable and efficient current flow. Whether for industrial or commercial use, this connector is a perfect choice with its straight mount orientation and wide operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.