895-018-556-502

Heilind Number:EDA895-018-556-502
Manufacturer:EDAC
Manufacturer Number:895-018-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-502

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration, it boasts a double-row housing with 18 copper alloy contact positions for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and reliability.