895-018-556-503

Heilind Number:EDA895-018-556-503
Manufacturer:EDAC
Manufacturer Number:895-018-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-503

Detailed Description

Enhance your PCB connectivity with our 18-position Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in harsh industrial environments. The copper alloy contact material guarantees secure and efficient power transmission, while the 3A amperage rating meets high-power requirements. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data and power transmission.