895-018-556-504

Heilind Number:EDA895-018-556-504
Manufacturer:EDAC
Manufacturer Number:895-018-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with a pitch of .1 inches, ensuring reliable data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Each row, spaced at .2 inches, allows for efficient organization of connections. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronic assembly. Trust in its quality to streamline your PCB connections with ease.