895-018-556-803

Heilind Number:EDA895-018-556-803
Manufacturer:EDAC
Manufacturer Number:895-018-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-803

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of eighteen positions each, this connector offers ample connectivity for your devices. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Trust in this connector to deliver seamless data transmission and power supply, making it an essential component for your electronic projects.