895-018-556-804

Heilind Number:EDA895-018-556-804
Manufacturer:EDAC
Manufacturer Number:895-018-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-804

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Featuring eighteen gold-plated copper alloy contacts, this high-performance connector ensures reliable power transmission with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees safe and efficient operation, even in extreme temperatures ranging from -40 to 105°C. Designed for seamless integration onto PCB boards, with a pitch of .1 inches and row spacing of .2 inches, this straight-mount connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.