895-018-556-807

Heilind Number:EDA895-018-556-807
Manufacturer:EDAC
Manufacturer Number:895-018-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows and a pitch of .1 inches, it offers precise and secure alignment. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 18 positions and an amperage of 3A, it accommodates various connection needs. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse applications, making it a versatile choice for your projects.