895-018-556-808

Heilind Number:EDA895-018-556-808
Manufacturer:EDAC
Manufacturer Number:895-018-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and eighteen positions, it ensures seamless and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.