895-018-556-812

Heilind Number:EDA895-018-556-812
Manufacturer:EDAC
Manufacturer Number:895-018-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-556-812

Detailed Description

Enhance your electronic connections with this sleek and efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features 18 positions spread across two rows, ensuring ample connectivity options. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a low amperage of 3A and copper alloy contact material, it offers reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.