895-018-558-101

Heilind Number:EDA895-018-558-101
Manufacturer:EDAC
Manufacturer Number:895-018-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration and optimal signal transfer. Featuring 18 positions in a single row layout, it ensures efficient data transmission within your circuitry. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers reliable and low-resistance connectivity. Its right angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component, ensuring robust and dependable connections every time.