895-018-558-102

Heilind Number:EDA895-018-558-102
Manufacturer:EDAC
Manufacturer Number:895-018-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 18 contact positions in a single row, ensuring seamless communication between circuit boards. The right angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. With a low amperage of 3 A and copper alloy contact material, it provides efficient power transfer without compromising on safety. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications, making it an essential component for your PCB projects.