895-018-558-104

Heilind Number:EDA895-018-558-104
Manufacturer:EDAC
Manufacturer Number:895-018-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures long-lasting use even in challenging environments. With 18 positions and a pitch of .1 inch, it allows for precise and secure connections. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your PCB assembly with this essential component.