895-018-558-107

Heilind Number:EDA895-018-558-107
Manufacturer:EDAC
Manufacturer Number:895-018-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-107

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. Featuring 18 positions in a single row with a pitch of .1 inches, it ensures seamless signal transmission in your electronic setups. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an amperage of 3A, this connector offers excellent conductivity and stability. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.