895-018-558-112

Heilind Number:EDA895-018-558-112
Manufacturer:EDAC
Manufacturer Number:895-018-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its 18 positions offer ample space for efficient data transfer. Crafted with precision, the housing material meets UL 94V-0 standards for durability and safety. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With a low operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in extreme environments. Elevate your electronic projects with this essential component.