895-018-558-201

Heilind Number:EDA895-018-558-201
Manufacturer:EDAC
Manufacturer Number:895-018-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-201

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. Its two rows of 18 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer efficient and secure connectivity. Crafted with copper alloy contacts, it guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient electronic connectivity.