895-018-558-203

Heilind Number:EDA895-018-558-203
Manufacturer:EDAC
Manufacturer Number:895-018-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 18 positions across two rows, offering reliable contact and seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting performance, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its right-angle mount orientation allows for convenient installation, making it an essential component in any PCB assembly project. Upgrade your connectivity solutions with this top-of-the-line connector.