895-018-558-212

Heilind Number:EDA895-018-558-212
Manufacturer:EDAC
Manufacturer Number:895-018-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-212

Detailed Description

Enhance your PCB connectivity with our dual-row right angle board-to-board connector, designed for seamless integration in your electronic applications. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector ensures reliable performance even in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Featuring 18 positions, it provides ample room for versatile circuit configurations. Elevate your design with this essential component, perfect for various projects in industries such as telecommunications, automotive, and consumer electronics.