895-018-558-403

Heilind Number:EDA895-018-558-403
Manufacturer:EDAC
Manufacturer Number:895-018-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-403

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in your electronic systems. Featuring 18 positions in a single row configuration, it ensures efficient and reliable signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and easy installation. Engineered with copper alloy contacts, it provides optimal conductivity for high-speed data transfer. Its right-angle mount orientation allows for space-saving assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Ideal for a variety of applications, this connector is a must-have component for your PCB projects.