895-018-558-404

Heilind Number:EDA895-018-558-404
Manufacturer:EDAC
Manufacturer Number:895-018-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-404

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features 18 positions in a single row, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.