895-018-558-502

Heilind Number:EDA895-018-558-502
Manufacturer:EDAC
Manufacturer Number:895-018-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation enables flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this black-colored connector and experience seamless performance.