895-018-558-504

Heilind Number:EDA895-018-558-504
Manufacturer:EDAC
Manufacturer Number:895-018-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and 18 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics.