895-018-558-507

Heilind Number:EDA895-018-558-507
Manufacturer:EDAC
Manufacturer Number:895-018-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in classic black, this connector boasts a dual-row configuration with 18 positions for seamless data transmission. Crafted with copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable conductivity and robust protection. With a compact pitch of .1 inch and convenient right-angle mount orientation, it offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.