895-018-558-508

Heilind Number:EDA895-018-558-508
Manufacturer:EDAC
Manufacturer Number:895-018-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring two rows for optimal functionality, it guarantees reliable power transmission. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise positioning. With 18 positions available, it caters to diverse connection needs. Its right-angle mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component.