895-018-558-512

Heilind Number:EDA895-018-558-512
Manufacturer:EDAC
Manufacturer Number:895-018-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. The robust housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability in various operating environments, with an impressive temperature range of -40 to 105°C. Crafted with precision, the connector guarantees reliable power transmission at an amperage of 3A. Its copper alloy contacts offer superior conductivity, while the right-angle mount orientation facilitates easy installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.