895-018-558-603

Heilind Number:EDA895-018-558-603
Manufacturer:EDAC
Manufacturer Number:895-018-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-603

Detailed Description

Enhance your connectivity with our high-performance 18-position PCB connector, designed for seamless board-to-board integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in any environment. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, it provides a perfect fit for your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this versatile and dependable component.