895-018-558-802

Heilind Number:EDA895-018-558-802
Manufacturer:EDAC
Manufacturer Number:895-018-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With two rows of 18 copper alloy contacts, it offers seamless communication between PCBs. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications.Upgrade your connectivity solutions with this high-quality connector.