895-018-558-803

Heilind Number:EDA895-018-558-803
Manufacturer:EDAC
Manufacturer Number:895-018-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-803

Detailed Description

Enhance your electronic connections with this black Board To Board PCB Connector, featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers a reliable solution for your circuitry needs. Boasting 18 positions and a right-angle mount orientation, it facilitates seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in diverse environments. Upgrade your connectivity with this essential component.