895-018-558-804

Heilind Number:EDA895-018-558-804
Manufacturer:EDAC
Manufacturer Number:895-018-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-804

Detailed Description

Enhance your connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers a total of 18 positions across two rows, perfect for maximizing your PCB connections. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contact material, guaranteeing efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it allows for seamless integration onto your PCB. The right-angle mount orientation further enhances its versatility, making it ideal for various applications. Elevate your electronic projects with this essential connector.