895-018-558-808

Heilind Number:EDA895-018-558-808
Manufacturer:EDAC
Manufacturer Number:895-018-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows and 18 positions, along with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project requiring optimal connectivity. Elevate your PCB setup with this essential component.