895-018-559-102

Heilind Number:EDA895-018-559-102
Manufacturer:EDAC
Manufacturer Number:895-018-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 18 positions, ensuring ample connectivity for your devices. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation offers flexibility in installation, while its compact pitch of .1 inch and row spacing of .2 inch optimize space utilization. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connection capabilities with this essential component, where quality and efficiency meet.