895-018-559-108

Heilind Number:EDA895-018-559-108
Manufacturer:EDAC
Manufacturer Number:895-018-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a right-angle mount orientation for seamless integration. With 18 positions and a pitch of .1 inches, it offers optimal performance for your electronic assemblies. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Made with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.