895-018-559-204

Heilind Number:EDA895-018-559-204
Manufacturer:EDAC
Manufacturer Number:895-018-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it seamlessly integrates with your setup. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its 2 rows and 18 positions offer ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. The right-angle mount orientation allows for flexible installation. Operating smoothly in a temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.