895-018-559-208

Heilind Number:EDA895-018-559-208
Manufacturer:EDAC
Manufacturer Number:895-018-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with a total of 18 positions and 2 rows for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in various environments. With a right-angle mount orientation and a pitch of .1 inch, it allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB assembly process with this essential connector, delivering both performance and durability.